18VRGT324K304NB1 | ||
---|---|---|
DigiKey Part Number | 119-18VRGT324K304NB1-ND | |
Manufacturer | ||
Manufacturer Product Number | 18VRGT324K304NB1 | |
Description | POT 300K OHM 1/10W LINEAR | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 300k Ohm 1 Gang Linear Panel Mount Potentiometer Push-Pull, DPDT 1.0 Kierros 0.1W, 1/10W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 300k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | Push-Pull, DPDT | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | Solder Lug | |
Actuator Type | Knurled | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.661" Dia (16.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.49487 | ¥50,494.87 |