CVCO55CL-0805-0900 | ||
---|---|---|
DigiKey Part Number | 744-1177-ND | |
Manufacturer | ||
Manufacturer Product Number | CVCO55CL-0805-0900 | |
Description | VCO 852.5MHZ 0.5-5V 12.7X12.7MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 852.5MHz Center Frequency 0.5 V ~ 5 V Voltage Controlled Oscillator 2 ±3 dBm -15 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 805 ~ 900MHz | |
Frequency - Center | 852.5MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 5 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 20mA | |
Pushing (MHz/V) | 1 | |
Power (dBm) | 2 ±3 | |
Phase Noise Typ (dBc/Hz) | -105 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.70000 | ¥207.70 |
5 | ¥198.25600 | ¥991.28 |
10 | ¥179.37400 | ¥1,793.74 |
25 | ¥169.93360 | ¥4,248.34 |
50 | ¥160.49280 | ¥8,024.64 |