CVCO55CC-2122-2242 | ||
---|---|---|
DigiKey Part Number | 744-1520-ND | |
Manufacturer | ||
Manufacturer Product Number | CVCO55CC-2122-2242 | |
Description | VCO 2182MHZ 0.5-4.5V 12.7X12.7MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2182MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 7 ±2 dBm -15 (Max) 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 2122 ~ 2242MHz | |
Frequency - Center | 2182MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -15 (Max) | |
Icc Max | 40mA | |
Pushing (MHz/V) | 1.5 | |
Power (dBm) | 7 ±2 | |
Phase Noise Typ (dBc/Hz) | -105 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.220" (5.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥255.92800 | ¥1,279.64 |