CVCO55BE-2400-2650 | |
---|---|
DigiKey Part Number | CVCO55BE-2400-2650-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55BE-2400-2650 |
Description | VCO 2525MHZ 0.5-8V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2525MHz Center Frequency 0.5 V ~ 8 V Voltage Controlled Oscillator 5 ±4 dBm -22 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 2400 ~ 2650MHz | |
Frequency - Center | 2525MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 8 V | |
2nd Harmonic, Typ (dBc) | -22 | |
Icc Max | 33mA | |
Pushing (MHz/V) | 10 | |
Power (dBm) | 5 ±4 | |
Phase Noise Typ (dBc/Hz) | -94 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥146.75000 | ¥733.75 |