CVCO55BE-2130-2360 | ||
---|---|---|
DigiKey Part Number | 744-1132-ND | |
Manufacturer | ||
Manufacturer Product Number | CVCO55BE-2130-2360 | |
Description | VCO 2245MHZ 0-5V 12.7X12.7MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2245MHz Center Frequency 0 V ~ 5 V Voltage Controlled Oscillator 0 ±2 dBm -12 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 2130 ~ 2360MHz | |
Frequency - Center | 2245MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0 V ~ 5 V | |
2nd Harmonic, Typ (dBc) | -12 | |
Icc Max | 25mA | |
Pushing (MHz/V) | 3 | |
Power (dBm) | 0 ±2 | |
Phase Noise Typ (dBc/Hz) | -103 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.14000 | ¥222.14 |
5 | ¥212.04800 | ¥1,060.24 |
10 | ¥191.85200 | ¥1,918.52 |
25 | ¥181.75480 | ¥4,543.87 |
50 | ¥171.65740 | ¥8,582.87 |