CRBV55BE-2300-2500 | ||
---|---|---|
DigiKey Part Number | CRBV55BE-2300-2500-ND | |
Manufacturer | ||
Manufacturer Product Number | CRBV55BE-2300-2500 | |
Description | VCO 2400MHZ 0.5-11V 31.75X14.99 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2400MHz Center Frequency 0.5 V ~ 11 V Voltage Controlled Oscillator 6 ±4 dBm -12 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 2300 ~ 2500MHz | |
Frequency - Center | 2400MHz | |
Voltage - Supply | 8V | |
Tuning Voltage (VDC) | 0.5 V ~ 11 V | |
2nd Harmonic, Typ (dBc) | -12 | |
Icc Max | 29mA | |
Pushing (MHz/V) | 0.5 | |
Power (dBm) | 6 ±4 | |
Phase Noise Typ (dBc/Hz) | -103 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module Adapter, SMA F (3) | |
Size / Dimension | 1.250" L x 0.590" W (31.75mm x 14.99mm) | |
Height | 1.250" (31.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥689.59000 | ¥689.59 |