CRBV55BE-2270-2330 | ||
---|---|---|
DigiKey Part Number | CRBV55BE-2270-2330-ND | |
Manufacturer | ||
Manufacturer Product Number | CRBV55BE-2270-2330 | |
Description | VCO 2300MHZ 1-5V 31.75X14.99MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2300MHz Center Frequency 1 V ~ 5 V Voltage Controlled Oscillator 5 ±2 dBm -12 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 2270 ~ 2330MHz | |
Frequency - Center | 2300MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 1 V ~ 5 V | |
2nd Harmonic, Typ (dBc) | -12 | |
Icc Max | 35mA | |
Pushing (MHz/V) | 10 | |
Power (dBm) | 5 ±2 | |
Phase Noise Typ (dBc/Hz) | -103 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module Adapter, SMA F (3) | |
Size / Dimension | 1.250" L x 0.590" W (31.75mm x 14.99mm) | |
Height | 1.250" (31.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥689.59000 | ¥689.59 |