SAS1.5S110AD | ||
---|---|---|
DigiKey Part Number | SAS1.5S110AD-ND | |
Manufacturer | ||
Manufacturer Product Number | SAS1.5S110AD | |
Description | RELAY TIME DELAY 4SEC DIN RAIL | |
Customer Reference | ||
Detailed Description | On-Delay Time Delay Relay Fixed, 4 Sec Delay DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | - | |
Delay Time | Fixed, 4 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 110VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage |