QASP60S220ADL | |
---|---|
DigiKey Part Number | 966-1521-ND |
Manufacturer | |
Manufacturer Product Number | QASP60S220ADL |
Description | RELAY TIME DELAY 60SEC CHAS MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 0.6 Sec ~ 60 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | - | |
Delay Time | 0.6 Sec ~ 60 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 220VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.43000 | ¥605.43 |