MDA2R10MV2 | ||
---|---|---|
DigiKey Part Number | 966-1882-ND | |
Manufacturer | ||
Manufacturer Product Number | MDA2R10MV2 | |
Description | RELAY TIME DELAY 9999HR 10A 250V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.001 Sec ~ 9999 Hrs Delay 10A @ 250VAC Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.001 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,829.83000 | ¥1,829.83 |