Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Current Sensing AC | |
Trip Status | Energized High | |
Trip Range | - | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Voltage - Supply | 24VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Mounting Type | Socketable | |
Operating Temperature | -10°C ~ 60°C |