88975303 | ||
---|---|---|
DigiKey Part Number | 966-1901-ND | |
Manufacturer | ||
Manufacturer Product Number | 88975303 | |
Description | I/O MOD 6 DIG 4 ANALG 4 PWM/SS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Input, Output (I/O) Module Chassis Mount, DIN Rail 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 88975303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Millenium Evo Series | |
Number of Inputs and Type | 10 - Digital (6), Analog (4) | |
Number of Outputs and Type | 4 - PWM/Solid State (2), Analog (2) | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,028.23000 | ¥2,028.23 |