
Category | Display Type No Display |
Manufacturer Crouzet | Memory Size 368 Bits/200 Words |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Bulk | Features Battery Backup (Lithium) |
Part Status Not For New Designs | Operating Temperature -20°C ~ 70°C |
Number of Inputs and Type 16 - Digital | Ingress Protection IP40 |
Number of Outputs and Type 10 - Relay | Software M3 Soft |
Expandable Expandable | Approval Agency CE, CSA, GL, UL |
Voltage - Supply 100 ~ 240VAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,346.25000 | ¥4,346.25 |















