88970233 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Crouzet
In Stock: 1
Unit Price: ¥1,242.43000
Datasheet
Input, Output (I/O) Module Chassis Mount, DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970233

DigiKey Part Number
646-1123-ND
Manufacturer
Manufacturer Product Number
88970233
Description
I/O MODULE 8 DIG 6 REL 100-240V
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount, DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
6 - Relay
Manufacturer
Crouzet
Voltage - Supply
100 ~ 240VAC
Series
Mounting Type
Chassis Mount, DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Not For New Designs
Operating Temperature
-20°C ~ 70°C
Type
Input, Output (I/O) Module
Ingress Protection
IP40
For Use With/Related Products
Millenium 3
Approval Agency
CE, CSA, GL, UL
Number of Inputs and Type
8 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MXR16U3Crouzet1966-MXR16U3-ND¥1,242.43000MFR Recommended
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,616.38000¥1,616.38
Manufacturers Standard Package