Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88974141

DigiKey Part Number
966-1002-ND
Manufacturer
Manufacturer Product Number
88974141
Description
CONTROL LOGIC 6 IN 4 OUT 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Black Characters, Green Backlight
Manufacturer
Crouzet
Number of Characters Per Row
18, 18, 18, 18
Series
Memory Size
368 Bits/200 Words
Packaging
Box
Mounting Type
Chassis Mount, DIN Rail
Part Status
Active
Features
Battery Backup (Lithium)
Number of Inputs and Type
6 - Digital (2), Analog/Digital (4)
Operating Temperature
-20°C ~ 70°C
Number of Outputs and Type
4 - Relay
Ingress Protection
IP40
Expandable
Expandable
Software
M3 Soft
Voltage - Supply
24VDC
Approval Agency
CE, CSA, GL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,894.03000¥2,894.03
Manufacturers Standard Package