Communications Module Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88972250

DigiKey Part Number
966-1005-ND
Manufacturer
Manufacturer Product Number
88972250
Description
COMMUNICATIONS MODULE 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Communications Module Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
88972250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Crouzet
Mounting Type
Chassis Mount, DIN Rail
Series
Termination Style
RJ45
Packaging
Box
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Ingress Protection
IP40
Type
Communications Module
Approval Agency
CE, CSA, GL, UL
For Use With/Related Products
Millenium 3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,461.09000¥3,461.09
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from WEC