Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970151

DigiKey Part Number
88970151-ND
Manufacturer
Manufacturer Product Number
88970151
Description
CONTROL LOGIC 16 IN 10 OUT 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Crouzet
Memory Size
368 Bits/200 Words
Series
Mounting Type
Chassis Mount, DIN Rail
Packaging
Bulk
Features
Battery Backup (Lithium)
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Number of Inputs and Type
16 - Digital (10), Analog/Digital (6)
Ingress Protection
IP40
Number of Outputs and Type
10 - Relay
Software
M3 Soft
Expandable
Expandable
Approval Agency
CE, CSA, GL, UL
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,989.19000¥3,989.19
Manufacturers Standard Package