Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs, min, sec; 9999hrs59min59sec | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.314" (8.00mm) | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included) | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 0.111 lb (50.35 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥896.43000 | ¥896.43 |