82940009 | ||
---|---|---|
DigiKey Part Number | 82940009-ND | |
Manufacturer | ||
Manufacturer Product Number | 82940009 | |
Description | MOTOR 829400 - 7 5 48STEP/T - 2 | |
Customer Reference | ||
Detailed Description | Stepper Motor Frame Size Step |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Coil Type | - | |
Voltage - Rated | - | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Operating Temperature | - | |
Features | - | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - |