80140051 | |
---|---|
DigiKey Part Number | 966-1640-ND |
Manufacturer | |
Manufacturer Product Number | 80140051 |
Description | STANDARD MOTOR 3000 RPM 12-32V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 3000 RPM 66W 12 ~ 32VDC |
Datasheet | Datasheet |
EDA/CAD Models | 80140051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 12 ~ 32VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 50.7 / 358 | |
Power - Rated | 66W | |
Encoder Type | - | |
Size / Dimension | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Cable with Connector | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,363.74000 | ¥4,363.74 |