XQAAWT-02-0000-00000H2E7 | |
---|---|
DigiKey Part Number | XQAAWT-02-0000-00000H2E7TR-ND - Tape & Reel (TR) XQAAWT-02-0000-00000H2E7CT-ND - Cut Tape (CT) XQAAWT-02-0000-00000H2E7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQAAWT-02-0000-00000H2E7 |
Description | LED XLAMP WM WHT 2700K-3500K SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XQ-A White, Warm 2700K ~ 3500K 3V 175mA 100° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K ~ 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥6.29900 | ¥62.99 |
50 | ¥6.12020 | ¥306.01 |
100 | ¥5.63560 | ¥563.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.12528 | ¥1,281.32 |
500 | ¥4.80022 | ¥2,400.11 |
1,250 | ¥4.42009 | ¥5,525.11 |