XHGAWT-00-0000-00000HXF4 | ||
---|---|---|
DigiKey Part Number | XHGAWT-00-0000-00000HXF4TR-ND - Tape & Reel (TR) XHGAWT-00-0000-00000HXF4CT-ND - Cut Tape (CT) XHGAWT-00-0000-00000HXF4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XHGAWT-00-0000-00000HXF4 | |
Description | LED XLAMP NEUTRAL WHT 4750K 3030 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting XLamp® XH-G White, Neutral 4750K 2.9V 65mA 130° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4750K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (27lm ~ 31lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 154 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.83mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥3.23000 | ¥32.30 |
50 | ¥3.13820 | ¥156.91 |
100 | ¥2.89010 | ¥289.01 |
200 | ¥2.62825 | ¥525.65 |
500 | ¥2.46166 | ¥1,230.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.29505 | ¥2,295.05 |
25,000 | ¥2.12504 | ¥53,126.00 |