LMH020-REFL-0000-0000042 | ||
---|---|---|
DigiKey Part Number | LMH020-REFL-0000-0000042-ND | |
Manufacturer | ||
Manufacturer Product Number | LMH020-REFL-0000-0000042 | |
Description | LED REFLECTOR 4" SEMI SPECULAR | |
Customer Reference | ||
Detailed Description | Reflector Round, 110mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CreeLED, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style/Size | Round, 110mm | |
Optical Pattern | - | |
For Use With/Related Manufacturer | Cree | |
Viewing Angle | - | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥54.75600 | ¥547.56 |