LMH020-0850-35G9-30000TW | ||
---|---|---|
DigiKey Part Number | LMH020-0850-35G9-30000TW-ND | |
Manufacturer | ||
Manufacturer Product Number | LMH020-0850-35G9-30000TW | |
Description | LED ENG LMH2 WM WH ROUND 3500K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Engine LMH2 TrueWhite® White, Warm Round, Plug and Play | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CreeLED, Inc. | |
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Round, Plug and Play | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 440mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |