JR5050AWT-P-B40EB0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JR5050AWT-P-B40EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JR5050AWT-P-B40EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JR5050AWT-P-B40EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR5050AWT-P-B40EB0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 5.77V 400mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 405lm (Typ) | |
Flux @ 25°C, Current - Test | 442lm (Typ) | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 5.77V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
100 | ¥5.44990 | ¥544.99 |
500 | ¥4.50236 | ¥2,251.18 |
1,000 | ¥4.02844 | ¥4,028.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.02845 | ¥8,056.90 |
4,000 | ¥3.31757 | ¥13,270.28 |
6,000 | ¥3.08059 | ¥18,483.54 |