JK3030AWT-P-H30EB0000-N0000001 | ||
---|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-H30EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-H30EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-H30EB0000-N0000001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JK3030AWT-P-H30EB0000-N0000001 | |
Description | LED J WARM WHT 3000K SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting J White, Warm 3000K 6.14V 150mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 141lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.14V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
100 | ¥0.92400 | ¥92.40 |
500 | ¥0.76332 | ¥381.66 |
1,000 | ¥0.68307 | ¥683.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.52232 | ¥2,611.60 |