JE2835AWT-00-0000-0B0A0UF840E | ||
---|---|---|
DigiKey Part Number | JE2835AWT-00-0000-0B0A0UF840ETR-ND - Tape & Reel (TR) JE2835AWT-00-0000-0B0A0UF840ECT-ND - Cut Tape (CT) JE2835AWT-00-0000-0B0A0UF840EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JE2835AWT-00-0000-0B0A0UF840E | |
Description | LED J NEUTRAL WHT 4000K SMD | |
Customer Reference | ||
Detailed Description | LED Lighting J White, Neutral 4000K 3.15V 150mA 120° 1113 (2835 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 58lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 32°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.23800 | ¥2.38 |
100 | ¥0.20740 | ¥20.74 |
500 | ¥0.17120 | ¥85.60 |
1,000 | ¥0.15326 | ¥153.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12621 | ¥504.84 |
8,000 | ¥0.11719 | ¥937.52 |