CP41A-PHS-CM0P0JJ4 | |
---|---|
DigiKey Part Number | 90-CP41A-PHS-CM0P0JJ4-ND |
Manufacturer | |
Manufacturer Product Number | CP41A-PHS-CM0P0JJ4 |
Description | PIRANHA P41-A SERIES LED - ORANG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color CP41A-PxS Orange 615nm (612nm ~ 618nm) 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (612nm ~ 618nm) | |
Current - Test | 70mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
Current - Max | 70mA | |
Luminous Flux @ Current/Temperature | 9lm (6lm ~ 11lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 100° | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | 4-DIP | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.262" (6.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥1.70717 | ¥102.43 |