CLQ6A-YKW-C1L1R1H1MBB7C3CJT3 | |
---|---|
DigiKey Part Number | 90-CLQ6A-YKW-C1L1R1H1MBB7C3CJT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLQ6A-YKW-C1L1R1H1MBB7C3CJT3 |
Description | LED AMB/BLU/GRN/RED SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Amber, Blue, Green, Red 592nm Amber, 468nm Blue, 528nm Green, 622nm Red LED Indication - Discrete 2.1V Amber, 3.1V Blue, 3V Green, 2.1V Red 8-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Amber, 3.1V Blue, 3V Green, 2.1V Red | |
Current - Test | 100mA Amber, 100mA Blue, 100mA Green, 100mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 5.20mm L x 5.00mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.48119 | ¥21,924.76 |
8,000 | ¥5.08966 | ¥40,717.28 |