C566C-AFE-CV0W0342 | ||
---|---|---|
DigiKey Part Number | 90-C566C-AFE-CV0W0342CT-ND - Cut Tape (CT) C566C-AFE-CV0W0342-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | C566C-AFE-CV0W0342 | |
Description | LED AMBER DIFFUSED 5MM OVAL T/H | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 4.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70°, 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.80200 | ¥18.02 |
100 | ¥1.66690 | ¥166.69 |
1,000 | ¥1.49076 | ¥1,490.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.49076 | ¥3,726.90 |