PTVA102001EA-V1-R0 | ||
---|---|---|
DigiKey Part Number | 1465-PTVA102001EA-V1-R0TR-ND - Tape & Reel (TR) 1465-PTVA102001EA-V1-R0CT-ND - Cut Tape (CT) 1465-PTVA102001EA-V1-R0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTVA102001EA-V1-R0 | |
Description | RF MOSFET LDMOS 50V H-36265-2 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 100 mA 960MHz ~ 1.6GHz 18.5dB 200W H-36265-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 960MHz ~ 1.6GHz | |
Gain | 18.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 200W | |
Voltage - Rated | 105 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-36265-2 | |
Supplier Device Package | H-36265-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,570.60000 | ¥1,570.60 |
10 | ¥1,472.46100 | ¥14,724.61 |
25 | ¥1,398.84000 | ¥34,971.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,398.84000 | ¥69,942.00 |