
JE2835AWT-R-U40GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835AWT-R-U40GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AWT-R-U40GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AWT-R-U40GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835AWT-R-U40GA0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 142 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 4000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 56lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 63lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.26500 | ¥2.65 |
| 100 | ¥0.22490 | ¥22.49 |
| 500 | ¥0.20278 | ¥101.39 |
| 1,000 | ¥0.19393 | ¥193.93 |
| 2,000 | ¥0.18533 | ¥370.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.17712 | ¥708.48 |
| 8,000 | ¥0.16925 | ¥1,354.00 |
| 12,000 | ¥0.16480 | ¥1,977.60 |
| 20,000 | ¥0.15935 | ¥3,187.00 |
| 28,000 | ¥0.15586 | ¥4,364.08 |
| 40,000 | ¥0.15224 | ¥6,089.60 |








