LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835AWT-R-U30GA0000-N0000001

DigiKey Part Number
2138-JE2835AWT-R-U30GA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JE2835AWT-R-U30GA0000-N0000001CT-ND - Cut Tape (CT)
2138-JE2835AWT-R-U30GA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835AWT-R-U30GA0000-N0000001
Description
LED J WARM WHT 3000K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
133 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
3000K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
52lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
59lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
150mA
Thermal Resistance of Package
20°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,690
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.26500¥2.65
100¥0.22490¥22.49
500¥0.20278¥101.39
1,000¥0.19393¥193.93
2,000¥0.18533¥370.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.17712¥708.48
8,000¥0.16925¥1,354.00
12,000¥0.16480¥1,977.60
20,000¥0.15935¥3,187.00
28,000¥0.15586¥4,364.08
40,000¥0.15224¥6,089.60
Manufacturers Standard Package