MP3422GG-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: ¥20.18000
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 6.5A (Switch) 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3422GG-Z

DigiKey Part Number
1589-1641-2-ND - Tape & Reel (TR)
1589-1641-1-ND - Cut Tape (CT)
1589-1641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3422GG-Z
Description
IC REG BOOST ADJ 6.5A 14QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 6.5A (Switch) 14-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP3422GG-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-QFN (2x2)
Voltage - Input (Min)
1.9V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP3422GG-PMonolithic Power Systems Inc.5001589-1170-1-ND¥20.18000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.12000¥17.12
10¥12.64500¥126.45
25¥11.52520¥288.13
100¥10.28790¥1,028.79
250¥9.69804¥2,424.51
500¥9.36328¥4,681.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥8.55498¥42,774.90
Manufacturers Standard Package