Red 621nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566C-RFF-CV0W0BB2

DigiKey Part Number
C566C-RFF-CV0W0BB2CT-ND - Cut Tape (CT)
C566C-RFF-CV0W0BB2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C566C-RFF-CV0W0BB2
Description
LED RED DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.20mm x 4.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Viewing Angle
70°, 35°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
12.20mm
Millicandela Rating
Base Product Number
Lens Style
Oval with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,572
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.77000¥17.70
100¥1.52660¥152.66
500¥1.37530¥687.65
1,000¥1.31443¥1,314.43
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.52830¥3,820.75
Manufacturers Standard Package