



HYPER ABS GREY 1KG | |
|---|---|
DigiKey Part Number | 4095-HYPERABSGREY1KG-ND |
Manufacturer | |
Manufacturer Product Number | HYPER ABS GREY 1KG |
Description | HYPER ABS GREY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Creality 3D | Filament Diameter 0.070" (1.75mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Active | Operating Temperature 245°C ~ 255°C |
Filament Material ABS (Acrylonitrile Butadiene Styrene) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.89000 | ¥230.89 |
| 12 | ¥202.87167 | ¥2,434.46 |
| 36 | ¥191.59833 | ¥6,897.54 |
| 60 | ¥186.57583 | ¥11,194.55 |
| 108 | ¥180.95944 | ¥19,543.62 |
| 252 | ¥173.16226 | ¥43,636.89 |
| 504 | ¥167.03470 | ¥84,185.49 |








