



K2 COMBO MULTI-COLOR 3D PRINTER | |
|---|---|
DigiKey Part Number | 4095-K2COMBOMULTI-COLOR3DPRINTER-ND |
Manufacturer | |
Manufacturer Product Number | K2 COMBO MULTI-COLOR 3D PRINTER |
Description | MULTI-COLOR 3D PRINTER, 600MM/S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3D Printer 10.236" x 10.236" x 10.236" (260.00mm x 260.00mm x 260.00mm) 100 ~ 240V USB, WiFi |
Datasheet | Datasheet |
Category | Working Dimensions 10.236" x 10.236" x 10.236" (260.00mm x 260.00mm x 260.00mm) |
Manufacturer Creality 3D | Interface USB, WiFi |
Packaging Box | Voltage - Supply 100 ~ 240V |
Part Status Active | Contents 3D Printer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,271.03000 | ¥5,271.03 |
| 10 | ¥5,258.87300 | ¥52,588.73 |











