New Product
3D Printer 10.236" x 10.236" x 10.236" (260.00mm x 260.00mm x 260.00mm) 100 ~ 240V USB, WiFi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printer 10.236" x 10.236" x 10.236" (260.00mm x 260.00mm x 260.00mm) 100 ~ 240V USB, WiFi
K2 MULTI-COLOR 3D PRINTER
K2 MULTI-COLOR 3D PRINTER

K2 MULTI-COLOR 3D PRINTER

DigiKey Part Number
4095-K2MULTI-COLOR3DPRINTER-ND
Manufacturer
Manufacturer Product Number
K2 MULTI-COLOR 3D PRINTER
Description
QUIET 3D PRINTER WITH AI CAMERA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3D Printer 10.236" x 10.236" x 10.236" (260.00mm x 260.00mm x 260.00mm) 100 ~ 240V USB, WiFi
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Working Dimensions
10.236" x 10.236" x 10.236" (260.00mm x 260.00mm x 260.00mm)
Manufacturer
Creality 3D
Interface
USB, WiFi
Packaging
Box
Voltage - Supply
100 ~ 240V
Part Status
Active
Contents
3D Printer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,381.92000¥4,381.92
10¥4,371.86400¥43,718.64
Manufacturers Standard Package