3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
HYPER ABS BLACK 1KG
HYPER ABS BLACK 1KG

HYPER ABS BLACK 1KG

DigiKey Part Number
4095-HYPERABSBLACK1KG-ND
Manufacturer
Manufacturer Product Number
HYPER ABS BLACK 1KG
Description
HYPER ABS BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Creality 3D
Filament Diameter
0.070" (1.75mm)
Packaging
Box
Weight
2.205 lb (1.00 kg)
Part Status
Active
Operating Temperature
245°C ~ 255°C
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥226.51000¥226.51
12¥198.96333¥2,387.56
36¥187.90806¥6,764.69
60¥182.98200¥10,978.92
108¥177.47463¥19,167.26
252¥169.82750¥42,796.53
504¥163.81833¥82,564.44
Manufacturers Standard Package