CR9550-20 | ||
---|---|---|
DigiKey Part Number | CR9550-20-ND | |
Manufacturer | ||
Manufacturer Product Number | CR9550-20 | |
Description | SENSOR CURRENT XFMR 20A AC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 20A 1 Channel Transformer w/Conditioning Bidirectional Module, Single Pass Through | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0 V ~ 5 V | |
Sensitivity | - | |
Frequency | 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | Self Powered | |
Response Time | 100ms (On), 250ms (Off) | |
Current - Supply (Max) | - | |
Operating Temperature | -30°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.32000 | ¥428.32 |