CR2550-G | ||
---|---|---|
DigiKey Part Number | 582-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | CR2550-G | |
Description | CURR SENSE XFMR IN-LINE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.094" L x 0.866" W (27.80mm x 22.00mm) | |
Height - Seated (Max) | - | |
Termination Style | - | |
Weight | 0.03 lb (13.61 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.16000 | ¥161.16 |
10 | ¥122.80200 | ¥1,228.02 |
100 | ¥107.45240 | ¥10,745.24 |