CT10-1020-G2 | ||
---|---|---|
DigiKey Part Number | 306-CT10-1020-G2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CT10-1020-G2 | |
Description | SWITCH REED SPST-NO 500MA 140V | |
Customer Reference | ||
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 20AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.770" (19.56mm) | |
Size - Body | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | |
Height Above Board | 0.115" (2.92mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.41220 | ¥12,824.40 |