CS124 | ||
---|---|---|
DigiKey Part Number | 306-1384-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CS124 | |
Description | SSR RELAY SPST-NO 3.5A 0-40V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | CS124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 70 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.13000 | ¥60.13 |
10 | ¥56.34600 | ¥563.46 |
25 | ¥50.08560 | ¥1,252.14 |
50 | ¥47.58140 | ¥2,379.07 |
100 | ¥45.07720 | ¥4,507.72 |
250 | ¥40.06860 | ¥10,017.15 |
500 | ¥37.56432 | ¥18,782.16 |
1,000 | ¥35.06003 | ¥35,060.03 |