9081C-24-10 | ||
---|---|---|
DigiKey Part Number | 306-1180-ND | |
Manufacturer | ||
Manufacturer Product Number | 9081C-24-10 | |
Description | RELAY REED SPDT 400MA 24V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 400 mA | |
Switching Voltage | 175VAC, 175VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms |