8L41-24-001 | |
---|---|
DigiKey Part Number | 306-1052-ND |
Manufacturer | |
Manufacturer Product Number | 8L41-24-001 |
Description | RELAY REED SPDT 250MA 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.99000 | ¥100.99 |
10 | ¥94.64500 | ¥946.45 |
25 | ¥84.12760 | ¥2,103.19 |
50 | ¥79.92160 | ¥3,996.08 |
100 | ¥75.71490 | ¥7,571.49 |
250 | ¥67.30200 | ¥16,825.50 |
500 | ¥63.09564 | ¥31,547.82 |
1,000 | ¥58.88926 | ¥58,889.26 |