8L01-24-001 | ||
---|---|---|
DigiKey Part Number | 306-1027-ND | |
Manufacturer | ||
Manufacturer Product Number | 8L01-24-001 | |
Description | RELAY REED SPST 500MA 24V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2.15 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.57000 | ¥43.57 |
10 | ¥40.85000 | ¥408.50 |
25 | ¥36.31400 | ¥907.85 |
50 | ¥34.49680 | ¥1,724.84 |
100 | ¥32.68060 | ¥3,268.06 |
250 | ¥29.04972 | ¥7,262.43 |
500 | ¥27.23404 | ¥13,617.02 |
1,000 | ¥25.41852 | ¥25,418.52 |