ZUW31215 | ||
---|---|---|
DigiKey Part Number | 1776-1916-ND | |
Manufacturer | ||
Manufacturer Product Number | ZUW31215 | |
Description | DC DC CONVERTER +/-15V | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -20°C ~ 71°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.38" L x 0.91" W x 0.28" H (35.0mm x 23.0mm x 7.0mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.02000 | ¥208.02 |
5 | ¥206.43200 | ¥1,032.16 |
10 | ¥204.83100 | ¥2,048.31 |
25 | ¥201.63160 | ¥5,040.79 |
50 | ¥192.02980 | ¥9,601.49 |
100 | ¥176.02730 | ¥17,602.73 |
250 | ¥172.82680 | ¥43,206.70 |