STMGFW304815 | ||
---|---|---|
DigiKey Part Number | 1776-2687-ND | |
Manufacturer | ||
Manufacturer Product Number | STMGFW304815 | |
Description | DC/DC CONVERTER +/-15V 30W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame DC DC Converter 2 Output 15V -15V 1A, 1A 76V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.61" L x 2.05" W x 1.06" H (117.1mm x 52.1mm x 26.9mm) | |
Approval Agency | CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥755.59000 | ¥755.59 |
5 | ¥749.59600 | ¥3,747.98 |
10 | ¥743.60300 | ¥7,436.03 |
25 | ¥695.62720 | ¥17,390.68 |
50 | ¥671.63960 | ¥33,581.98 |
100 | ¥638.05760 | ¥63,805.76 |