STMGFW302405-J | |
---|---|
DigiKey Part Number | STMGFW302405-J-ND |
Manufacturer | |
Manufacturer Product Number | STMGFW302405-J |
Description | DC/DC CONVERTER +/-5V 20W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 2 Output 5V -5V 2A, 2A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 20W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.61" L x 2.05" W x 1.06" H (117.1mm x 52.1mm x 26.9mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥755.59000 | ¥755.59 |