STMGFS154805 | ||
---|---|---|
DigiKey Part Number | 1776-2675-ND | |
Manufacturer | ||
Manufacturer Product Number | STMGFS154805 | |
Description | DC/DC CONVERTER 5V 15W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame DC DC Converter 1 Output 5V 3A 76V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm) | |
Approval Agency | CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥631.08000 | ¥631.08 |
5 | ¥626.15000 | ¥3,130.75 |
10 | ¥621.21800 | ¥6,212.18 |
25 | ¥601.49640 | ¥15,037.41 |
50 | ¥571.91460 | ¥28,595.73 |
100 | ¥532.47220 | ¥53,247.22 |